
FLDA3214G | |
|---|---|
DigiKey Part Number | 5880-FLDA3214G-ND |
Manufacturer | |
Manufacturer Product Number | FLDA3214G |
Description | VARIABLE AREA FLOW METER, AIR, 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 5L/min Female, 1/8", 0.125" (3.18mm) FNPT Aluminum, Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 5L/min | |
Flow Sensor Type | Air | |
Voltage - Input | - | |
Port Size | Female, 1/8", 0.125" (3.18mm) FNPT | |
Switch Function/Rating | - | |
Material - Body | Aluminum, Polycarbonate (PC) | |
Operating Temperature | 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,93000 € | 171,93 € |
| Unit Price without VAT: | 171,93000 € |
|---|---|
| Unit Price with VAT: | 204,59670 € |

