
FL-530 | |
|---|---|
DigiKey Part Number | 5880-FL-530-ND |
Manufacturer | |
Manufacturer Product Number | FL-530 |
Description | SENSOR FLOW AIR/LIQ 3 ~ 30 GPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air, Liquid Flow Sensor 3 ~ 30 GPM Female, 1.5" (38.1mm) NPT Stainless Steel |
Datasheet | Datasheet |
Category | Sensing Range 3 ~ 30 GPM |
Manufacturer Omega | Flow Sensor Type Air, Liquid |
Series | Port Size Female, 1.5" (38.1mm) NPT |
Packaging Bulk | Material - Body Stainless Steel |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,22000 € | 430,22 € |
| Unit Price without VAT: | 430,22000 € |
|---|---|
| Unit Price with VAT: | 511,96180 € |

