
FL-515 | |
|---|---|
DigiKey Part Number | 5880-FL-515-ND |
Manufacturer | |
Manufacturer Product Number | FL-515 |
Description | SENSOR FLOW AIR/LIQ 1.5~15 GPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air, Liquid Flow Sensor 1.5 ~ 15 GPM Female, 1" (25.4mm) NPT Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 1.5 ~ 15 GPM | |
Flow Sensor Type | Air, Liquid | |
Voltage - Input | - | |
Port Size | Female, 1" (25.4mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,13000 € | 288,13 € |
| Unit Price without VAT: | 288,13000 € |
|---|---|
| Unit Price with VAT: | 342,87470 € |

