Air, Liquid Flow Sensor 1 ~ 10 GPM Female, 1" (25.4mm) NPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-510

DigiKey Part Number
5880-FL-510-ND
Manufacturer
Manufacturer Product Number
FL-510
Description
SENSOR FLOW AIR/LIQ 1 ~ 10 GPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Air, Liquid Flow Sensor 1 ~ 10 GPM Female, 1" (25.4mm) NPT Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Sensing Range
1 ~ 10 GPM
Flow Sensor Type
Air, Liquid
Voltage - Input
-
Port Size
Female, 1" (25.4mm) NPT
Switch Function/Rating
-
Material - Body
Stainless Steel
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock