
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flow Sensor Type | Air | |
Voltage - Input | - | |
Port Size | Female, 1" (25.4mm) NPT | |
Switch Function/Rating | - | |
Operating Temperature | 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,19000 € | 91,19 € |
| Unit Price without VAT: | 91,19000 € |
|---|---|
| Unit Price with VAT: | 108,51610 € |

