
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 0.4 ~ 5 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | - | |
Port Size | Female, 1" (25.4mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Acrylic | |
Operating Temperature | 65°C |

