
FGS102-040LSE | |
|---|---|
DigiKey Part Number | 5880-FGS102-040LSE-ND |
Manufacturer | |
Manufacturer Product Number | FGS102-040LSE |
Description | HEATER TAPE, HIGH TEMPERATURE, 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Tape 896°F (480°C) Fiberglass 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 4' (1.22m) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Material Fiberglass |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Heat Tape | Termination Wire Leads |
Temperature Rating 896°F (480°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 8.6 W/in² | Material - Insulation Fiberglass |
Power (Watts) 210 W | Color Gold |
Voltage 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,47000 € | 97,47 € |
| Unit Price without VAT: | 97,47000 € |
|---|---|
| Unit Price with VAT: | 115,98930 € |

