
Category | Shape Rectangular |
Manufacturer Omega | Length 10' (3.05m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Fiberglass |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Heat Tape | Termination Wire Leads |
Temperature Rating 896°F (480°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 8.6 W/in² | Material - Insulation Fiberglass |
Power (Watts) 520 W | Color Gold |
Voltage 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,19000 € | 113,19 € |
| Unit Price without VAT: | 113,19000 € |
|---|---|
| Unit Price with VAT: | 134,69610 € |

