
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 900°F (482°C) | |
Watt Density @ 12V | 8.2 W/in² | |
Power (Watts) | 310 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 6' (1.83m) | |
Width | - | |
Diameter | 0.500" (12.70mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Gold | |
Approval Agency | - | |
Features | Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,51000 € | 63,51 € |
| Unit Price without VAT: | 63,51000 € |
|---|---|
| Unit Price with VAT: | 75,57690 € |

