
Category | Shape Rectangular |
Manufacturer Omega | Length 4' (1.22m) |
Packaging Bulk | Diameter 0.500" (12.70mm) |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Heat Tape | Termination Wire Leads |
Temperature Rating 900°F (482°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 8.2 W/in² | Color Gold |
Power (Watts) 210 W | Features Leads Potted, User Selectable Voltage |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 € | 46,51 € |
| Unit Price without VAT: | 46,51000 € |
|---|---|
| Unit Price with VAT: | 55,34690 € |

