Cartridge Heater 900°F (482°C) 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGR-060

DigiKey Part Number
5880-FGR-060-ND
Manufacturer
Manufacturer Product Number
FGR-060
Description
OMEGALUX ROPE HEATER, 482 C, 120
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cartridge Heater 900°F (482°C) 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Watt Density @ 12V
4 W/in²
Manufacturer
Omega
Power (Watts)
250 W
Series
Voltage
120V
Packaging
Bulk
Diameter
0.188" (4.76mm)
Part Status
Active
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Type
Cartridge Heater
Termination
Wire Leads
Temperature Rating
900°F (482°C)
Length - Lead Wire
12.000" (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,45000 €98,45 €
Manufacturers Standard Package
Unit Price without VAT:98,45000 €
Unit Price with VAT:117,15550 €