
FGR-030/240V | |
|---|---|
DigiKey Part Number | 5880-FGR-030/240V-ND |
Manufacturer | |
Manufacturer Product Number | FGR-030/240V |
Description | OMEGALUX ROPE HEATER, 482 C, 240 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cartridge Heater 900°F (482°C) Fiberglass 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Omega | Length 36.000" (914.40mm) |
Series | Diameter 0.188" (4.76mm) |
Packaging Bulk | Material Fiberglass |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Cartridge Heater | Termination Wire Leads |
Temperature Rating 900°F (482°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 4 W/in² | Material - Insulation Fiberglass |
Power (Watts) 125 W | Color Silver |
Voltage 240V | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,79000 € | 76,79 € |
| Unit Price without VAT: | 76,79000 € |
|---|---|
| Unit Price with VAT: | 91,38010 € |

