Heat Tape 896°F (480°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH101-080LSE

DigiKey Part Number
5880-FGH101-080LSE-ND
Manufacturer
Manufacturer Product Number
FGH101-080LSE
Description
HEATER TAPE, HIGH TEMPERATURE, 4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 896°F (480°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
830 W
Manufacturer
Omega
Voltage
120V
Series
Shape
Rectangular
Packaging
Bulk
Length
25' (7.74m)
Part Status
Active
Width
1.000" (25.40mm)
Type
Heat Tape
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
896°F (480°C)
Termination
Wire Leads
Watt Density @ 12V
8.6 W/in²
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1211,60000 €211,60 €
Manufacturers Standard Package
Unit Price without VAT:211,60000 €
Unit Price with VAT:251,80400 €