
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 900°F (482°C) | |
Watt Density @ 12V | 8.2 W/in² | |
Power (Watts) | 520 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 10' (3.05m) | |
Width | - | |
Diameter | 0.500" (12.70mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 24.000" (609.60mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Gold | |
Approval Agency | - | |
Features | Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,34000 € | 155,34 € |
| Unit Price without VAT: | 155,34000 € |
|---|---|
| Unit Price with VAT: | 184,85460 € |

