
FF-T-24S-TWSH-SLE-25 | |
|---|---|
DigiKey Part Number | 5880-FF-T-24S-TWSH-SLE-25-ND |
Manufacturer | |
Manufacturer Product Number | FF-T-24S-TWSH-SLE-25 |
Description | FF-T-24S-TWSH-SLE-25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 24 AWG 2.08' (0.64m) |
Datasheet | Datasheet |
Category | Conductor Material Constantan, Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 2.08' (0.64m) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature 0°C ~ 200°C |
Number of Conductors 2 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,98000 € | 71,98 € |
| Unit Price without VAT: | 71,98000 € |
|---|---|
| Unit Price with VAT: | 85,65620 € |

