
FF-T-24-SLE-150M | |
|---|---|
DigiKey Part Number | 5880-FF-T-24-SLE-150M-ND |
Manufacturer | |
Manufacturer Product Number | FF-T-24-SLE-150M |
Description | FF-T-24-SLE-150M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 24 AWG 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 492.1' (150.0m) |
Cable Type | Jacket Color Blue |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,56000 € | 349,56 € |
| Unit Price without VAT: | 349,56000 € |
|---|---|
| Unit Price with VAT: | 415,97640 € |

