
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 492.1' (150.0m) |
Cable Type | Jacket Color Blue |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,03000 € | 442,03 € |
| Unit Price without VAT: | 442,03000 € |
|---|---|
| Unit Price with VAT: | 526,01570 € |

