
FF-K-24-TCB-100 | |
|---|---|
DigiKey Part Number | 5880-FF-K-24-TCB-100-ND |
Manufacturer | |
Manufacturer Product Number | FF-K-24-TCB-100 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,99000 € | 190,99 € |
| Unit Price without VAT: | 190,99000 € |
|---|---|
| Unit Price with VAT: | 227,27810 € |

