
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,55000 € | 145,55 € |
| Unit Price without VAT: | 145,55000 € |
|---|---|
| Unit Price with VAT: | 173,20450 € |

