
FF-J-24-SLE-25 | |
|---|---|
DigiKey Part Number | 5880-FF-J-24-SLE-25-ND |
Manufacturer | |
Manufacturer Product Number | FF-J-24-SLE-25 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,78000 € | 60,78 € |
| Unit Price without VAT: | 60,78000 € |
|---|---|
| Unit Price with VAT: | 72,32820 € |

