Liquid Flow Sensor Female, 3/4" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDT-25W

DigiKey Part Number
5880-FDT-25W-ND
Manufacturer
Manufacturer Product Number
FDT-25W
Description
SENSOR FLOW LIQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor Female, 3/4" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Liquid
Manufacturer
Omega
Port Size
Female, 3/4" (19.05mm)
Packaging
Bulk
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.660,60000 €1.660,60 €
Manufacturers Standard Package
Unit Price without VAT:1.660,60000 €
Unit Price with VAT:1.976,11400 €