
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Temperature Rating | 158°F (70°C) | |
Watt Density @ 12V | - | |
Power (Watts) | 200 W | |
Voltage | 230V | |
Shape | Rectangular | |
Length | - | |
Width | - | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | White | |
Approval Agency | CE, cURus | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,50000 € | 219,50 € |
| Unit Price without VAT: | 219,50000 € |
|---|---|
| Unit Price with VAT: | 261,20500 € |

