158°F (70°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH-FGC10262R

DigiKey Part Number
5880-FCH-FGC10262R-ND
Manufacturer
Manufacturer Product Number
FCH-FGC10262R
Description
ENCLOSURE FAN HEATER, COMPACT, 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
158°F (70°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
-
Temperature Rating
158°F (70°C)
Watt Density @ 12V
-
Power (Watts)
60 W
Voltage
24V
Shape
Rectangular
Length
-
Width
-
Diameter
-
Thickness
-
Material
-
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
-
Material - Insulation
-
Wire Gauge
-
Color
White
Approval Agency
CE, cURus
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1238,52000 €238,52 €
Manufacturers Standard Package
Unit Price without VAT:238,52000 €
Unit Price with VAT:283,83880 €