
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) | 20 W | |
Voltage | 24V | |
Wire Gauge | 16 AWG | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,43000 € | 221,43 € |
| Unit Price without VAT: | 221,43000 € |
|---|---|
| Unit Price with VAT: | 263,50170 € |

