
Category | Display Type LCD - Black Characters |
Manufacturer Omega | Display Characters - Height 0.299" (7.60mm) |
Series | Input Type Voltage |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 138.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Batch Counter | Termination Style Screw Terminal |
Count Rate 20kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Time Format Multiple | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.143,77000 € | 2.143,77 € |
| Unit Price without VAT: | 2.143,77000 € |
|---|---|
| Unit Price with VAT: | 2.551,08630 € |

