
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Batch Counter | |
Operating Mode | - | |
Count Rate | 20kHz | |
Time Format | Multiple | |
Number of Characters Per Row | - | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.299" (7.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | - | |
Panel Cutout Dimensions | Rectangular - 138.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.999,83000 € | 1.999,83 € |
| Unit Price without VAT: | 1.999,83000 € |
|---|---|
| Unit Price with VAT: | 2.379,79770 € |

