
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Counter | |
Operating Mode | Up, Down | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.300" (7.62mm) | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 110VAC | |
Reset | Programmable | |
Panel Cutout Dimensions | Rectangular - 137.92mm x 67.82mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.313,71000 € | 1.313,71 € |
| Unit Price without VAT: | 1.313,71000 € |
|---|---|
| Unit Price with VAT: | 1.563,31490 € |

