Red Fiberglass Braided Sleeving 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBGS-R-30-50

DigiKey Part Number
5880-FBGS-R-30-50-ND
Manufacturer
Manufacturer Product Number
FBGS-R-30-50
Description
BRAIDED SLEEVING FOR HIGH TEMPER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Fiberglass Braided Sleeving 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
-
Diameter - Outside
-
Material
Fiberglass
Color
Red
Length
50.00' (15.24m)
Wall Thickness
-
Operating Temperature
-60°C ~ 316°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Acid Resistant
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,96000 €22,96 €
Manufacturers Standard Package
Unit Price without VAT:22,96000 €
Unit Price with VAT:27,32240 €