
Category | Material Fiberglass |
Manufacturer Omega | Color Red |
Series | Operating Temperature -60°C ~ 316°C |
Packaging Bulk | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeving | Features Acid Resistant |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52700 € | 5,27 € |
| Unit Price without VAT: | 0,52700 € |
|---|---|
| Unit Price with VAT: | 0,62713 € |

