
Category | Material Fiberglass |
Manufacturer Omega | Color Red |
Series | Length 100' (30.48m) |
Packaging Bulk | Operating Temperature -60°C ~ 316°C |
Part Status Active | Heat Protection Flame Resistant, Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided | Features Acid Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,16000 € | 47,16 € |
| Unit Price without VAT: | 47,16000 € |
|---|---|
| Unit Price with VAT: | 56,12040 € |

