Image for EZD-R16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZD-R16

DigiKey Part Number
5880-EZD-R16-ND
Manufacturer
Manufacturer Product Number
EZD-R16
Description
PLC'S: PROGRAMMABLE RELAYS, EZD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
12 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Software
EZOProg
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,02000 €259,02 €
Manufacturers Standard Package
Unit Price without VAT:259,02000 €
Unit Price with VAT:308,23380 €