Image for EZ512-DC-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ512-DC-R

DigiKey Part Number
5880-EZ512-DC-R-ND
Manufacturer
Manufacturer Product Number
EZ512-DC-R
Description
PLC'S: PROGRAMMABLE RELAYS, EZ-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omega
Communications
Ethernet
Series
Mounting Type
DIN Rail
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Number of Inputs and Type
10 - Digital
Software
EZOProg
Number of Outputs and Type
4 - Relay
Approval Agency
CE
Expandable
Non-Expandable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1372,73000 €372,73 €
Manufacturers Standard Package
Unit Price without VAT:372,73000 €
Unit Price with VAT:443,54870 €