
EXTT-K-20-25 | |
|---|---|
DigiKey Part Number | 5880-EXTT-K-20-25-ND |
Manufacturer | |
Manufacturer Product Number | EXTT-K-20-25 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,72000 € | 78,72 € |
| Unit Price without VAT: | 78,72000 € |
|---|---|
| Unit Price with VAT: | 93,67680 € |

