
EXTT-3CU-26S-25 | |
|---|---|
DigiKey Part Number | 5880-EXTT-3CU-26S-25-ND |
Manufacturer | |
Manufacturer Product Number | EXTT-3CU-26S-25 |
Description | RTD & THERMISTOR EXTENSION WIRE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 26 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/34 |
Mfr | Conductor Material Copper, Nickel Coated |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color White |
Number of Conductors 3 | Operating Temperature 0°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,53000 € | 89,53 € |
| Unit Price without VAT: | 89,53000 € |
|---|---|
| Unit Price with VAT: | 106,54070 € |

