
EXPP-K-20-TCB-P-150M | |
|---|---|
DigiKey Part Number | 5880-EXPP-K-20-TCB-P-150M-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-K-20-TCB-P-150M |
Description | EXPP-K-20-TCB-P-150M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 492.1' (150.0m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Operating Temperature 0°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,54000 € | 743,54 € |
| Unit Price without VAT: | 743,54000 € |
|---|---|
| Unit Price with VAT: | 884,81260 € |

