
EXPP-K-16S-SLE-30M | |
|---|---|
DigiKey Part Number | 5880-EXPP-K-16S-SLE-30M-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-K-16S-SLE-30M |
Description | EXPP-K-16S-SLE-30M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,15000 € | 516,15 € |
| Unit Price without VAT: | 516,15000 € |
|---|---|
| Unit Price with VAT: | 614,21850 € |

