
EXPP-2CUI-24S-200 | |
|---|---|
DigiKey Part Number | 5880-EXPP-2CUI-24S-200-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-2CUI-24S-200 |
Description | EXPP-2CUI-24S-200 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Copper, Nickel Coated |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 200.0' (61.0m) |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature 0°C ~ 482°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,72000 € | 243,72 € |
| Unit Price without VAT: | 243,72000 € |
|---|---|
| Unit Price with VAT: | 290,02680 € |

