
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Copper, Nickel Coated |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature 0°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,98000 € | 48,98 € |
| Unit Price without VAT: | 48,98000 € |
|---|---|
| Unit Price with VAT: | 58,28620 € |

