
EXPP-2CU-24S-150M | |
|---|---|
DigiKey Part Number | 5880-EXPP-2CU-24S-150M-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-2CU-24S-150M |
Description | EXPP-2CU-24S-150M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Copper, Nickel Coated |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 492.1' (150.0m) |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature 0°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,49000 € | 415,49 € |
| Unit Price without VAT: | 415,49000 € |
|---|---|
| Unit Price with VAT: | 494,43310 € |

