
EXGG-K-16-SLE-30M | |
|---|---|
DigiKey Part Number | 5880-EXGG-K-16-SLE-30M-ND |
Manufacturer | |
Manufacturer Product Number | EXGG-K-16-SLE-30M |
Description | EXGG-K-16-SLE-30M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Conductor Material CHROMEGA®, ALOMEGA® |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Conductor Insulation Glass Braid |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,93000 € | 461,93 € |
| Unit Price without VAT: | 461,93000 € |
|---|---|
| Unit Price with VAT: | 549,69670 € |

