
Category | Conductor Material CHROMEGA®, ALOMEGA® |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Operating Temperature 0°C ~ 200°C |
Number of Conductors 2 | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,56000 € | 132,56 € |
| Unit Price without VAT: | 132,56000 € |
|---|---|
| Unit Price with VAT: | 157,74640 € |

