
EXGG-4CUI-24S-100 | |
|---|---|
DigiKey Part Number | 5880-EXGG-4CUI-24S-100-ND |
Manufacturer | |
Manufacturer Product Number | EXGG-4CUI-24S-100 |
Description | EXGG-4CUI-24S-100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 482°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Glass Braid | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 € | 140,15 € |
| Unit Price without VAT: | 140,15000 € |
|---|---|
| Unit Price with VAT: | 166,77850 € |

