
Category | Conductor Material Copper, Nickel Coated |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 200.0' (61.0m) |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature 0°C ~ 482°C |
Number of Conductors 3 | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 € | 210,61 € |
| Unit Price without VAT: | 210,61000 € |
|---|---|
| Unit Price with VAT: | 250,62590 € |

