
EXGG-3CUI-24S-SB-100 | |
|---|---|
DigiKey Part Number | 5880-EXGG-3CUI-24S-SB-100-ND |
Manufacturer | |
Manufacturer Product Number | EXGG-3CUI-24S-SB-100 |
Description | EXGG-3CUI-24S-SB-100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Nickel Coated |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature 0°C ~ 482°C |
Number of Conductors 3 | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,16000 € | 210,16 € |
| Unit Price without VAT: | 210,16000 € |
|---|---|
| Unit Price with VAT: | 250,09040 € |

