New at DigiKey
Image for EXGG-3CUI-24S-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXGG-3CUI-24S-200

DigiKey Part Number
5880-EXGG-3CUI-24S-200-ND
Manufacturer
Manufacturer Product Number
EXGG-3CUI-24S-200
Description
EXGG-3CUI-24S-200
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
200.0' (61.0m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
0°C ~ 482°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Glass Braid
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,27000 €213,27 €
Manufacturers Standard Package
Unit Price without VAT:213,27000 €
Unit Price with VAT:253,79130 €