
Category | Conductor Material Constantan, Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature 0°C ~ 100°C |
Number of Conductors 2 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,88000 € | 99,88 € |
| Unit Price without VAT: | 99,88000 € |
|---|---|
| Unit Price with VAT: | 118,85720 € |

