
EXFF-T-20-100 | |
|---|---|
DigiKey Part Number | 5880-EXFF-T-20-100-ND |
Manufacturer | |
Manufacturer Product Number | EXFF-T-20-100 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Jacket Color Blue |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,63000 € | 148,63 € |
| Unit Price without VAT: | 148,63000 € |
|---|---|
| Unit Price with VAT: | 176,86970 € |

