
EXFF-RS-20-TCB-500 | |
|---|---|
DigiKey Part Number | 5880-EXFF-RS-20-TCB-500-ND |
Manufacturer | |
Manufacturer Product Number | EXFF-RS-20-TCB-500 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green 20 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material Platinum, Platinum Rhodium |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Shield Type Braid |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color Green |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid | Shield Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,84000 € | 704,84 € |
| Unit Price without VAT: | 704,84000 € |
|---|---|
| Unit Price with VAT: | 838,75960 € |

