
EXFF-K-20-SLE-500 | |
|---|---|
DigiKey Part Number | 5880-EXFF-K-20-SLE-500-ND |
Manufacturer | |
Manufacturer Product Number | EXFF-K-20-SLE-500 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,57000 € | 679,57 € |
| Unit Price without VAT: | 679,57000 € |
|---|---|
| Unit Price with VAT: | 808,68830 € |

