
EXFF-J-20-SLE-25 | |
|---|---|
DigiKey Part Number | 5880-EXFF-J-20-SLE-25-ND |
Manufacturer | |
Manufacturer Product Number | EXFF-J-20-SLE-25 |
Description | EXFF-J-20-SLE-25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Black |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 71,31670 € |

